| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM40DTAH |
ABM40DTAH
| Heilind Number: | SULABM40DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM40DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a right-angle orientation and a clearance hole mount type, it offers versatile installation options. The 80 female contacts, arranged in two rows with a pitch of 3.96mm, allow for efficient signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The tail length of 2.54mm and a connector height of .61 inches provide a secure connection. Ideal for high-speed data transfer and power applications, the ABM40DTAH is a top choice for professionals in the electronics industry.

