| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DTAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULABM40DTAI |
ABM40DTAI
| Heilind Number: | SULABM40DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DTAI |
| ECAD Model: |
Specifications
Detailed Description
ABM40DTAI - This female PCB connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a pitch of 3.96mm and voltage rating of 950 VAC, it ensures reliable power transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its right-angle orientation and threaded mount type make it versatile for various PCB setups. With 80 positions and a 2.54mm tail length, it allows for secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. The matte tin termination plating ensures durability. Ideal for Board to Board or Card Edge connections in industrial and electronic devices.

