ABM40DTAN

Heilind Number:SULABM40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTAN

Detailed Description

Introducing the ABM40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 80 positions make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. The termination method of thru-hole soldering with matte tin plating offers secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABM40DTAN for high-reliability connections in your next project.