ABM40DTAS

Heilind Number:SULABM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTAS

Detailed Description

Introducing SKU ABM40DTAS, a high-performance female connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The innovative Loop Bellow contact type and gold plating offer excellent signal transmission. Featuring two rows of 80 positions on a 3.96mm pitch, it provides ample connectivity in a compact design. Ideal for board-to-board and card edge connections, this connector is suitable for a wide range of electronic devices. With a right-angle orientation and side-hole mount type, it offers flexibility in installation. The matte tin termination plating ensures secure soldering. Operating in temperatures ranging from -65 to 150°C, this connector is reliable even in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution for your connectivity needs. Trust in the ABM40DTAS for high-quality, high-reliability connections in your electronic designs.