ABM40DTAT

Heilind Number:SULABM40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTAT

Detailed Description

Introducing the ABM40DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and gold-plated contact surfaces, it guarantees efficient power transfer. The female connector, with two rows of 80 positions, offers versatile connectivity options. Its threaded mount type and thru-hole termination method ensure secure and stable installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The loop bellow contact type and right-angle orientation further enhance its functionality. With matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-restricted PCB layouts. Whether used in aerospace, defense, or industrial systems, the ABM40DTAT guarantees exceptional performance and longevity.