ABM40DTBD

Heilind Number:SULABM40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTBD

Detailed Description

Introducing the ABM40DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. This connector, with 80 positions spread across two rows and a pitch of 3.96mm, offers ample connectivity options. Its operating temperature range of -65 to 150°C and matte tin termination plating ensure suitability for harsh environments. Ideal for high-speed data transmission and power delivery, the ABM40DTBD is a reliable choice for your connectivity needs.