| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM40DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM40DTBH |
ABM40DTBH
| Heilind Number: | SULABM40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM40DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM40DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 female contacts, this connector ensures reliable connectivity in your electronic systems. Featuring beryllium copper contact material with gold plating and a loop bellow contact type, it guarantees optimal signal transmission. Its right-angle orientation and clearance hole mount type offer versatile installation options. With a voltage rating of 950VAC, amperage of 3A, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances durability. Trust the ABM40DTBH for secure and efficient board-to-board connections in your projects.

