ABM40DTBI

Heilind Number:SULABM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTBI

Detailed Description

The ABM40DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. With a current rating of 3A and voltage resistance up to 950VAC, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. The 80 gold-plated contact loops provide excellent signal integrity, while the Matte Tin termination plating offers enhanced solderability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABM40DTBI guarantees high performance and longevity.