ABM40DTBN

Heilind Number:SULABM40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTBN

Detailed Description

Introducing the ABM40DTBN, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for various setups. Gold-plated Beryllium Copper contacts offer excellent conductivity. The Loop Bellow contact type and Thru Hole termination method provide secure connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 80 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for hi-rel applications, this connector, acronymed ABM40DTBN, ensures high performance and durability.