ABM40DTBS

Heilind Number:SULABM40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTBS

Detailed Description

Introducing the ABM40DTBS, a high-performance Board To Board PCB Connector designed for female gender orientations. With two rows and a side hole mount type, this connector offers secure and efficient thru-hole termination. Crafted from PPS and Beryllium Copper with Gold contact plating, it ensures reliable conductivity and durability. Featuring a 3.96mm pitch and accommodating 80 positions, it's perfect for demanding applications. The Loop Bellow contact type and right-angle orientation further enhance its functionality. With a voltage rating of 950 VAC and operating temperature range from -65 to 150°C, it guarantees safe and stable performance in various environments. The matte tin termination plating adds to its longevity, making it a top choice for high-reliability applications. Upgrade your connectivity solutions with the ABM40DTBS.