ABM40DTKD-S288

Heilind Number:SULABM40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DTKD-S288

Detailed Description

The ABM40DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 80 positions, making it versatile for various board setups. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and loop bellow contact type, signal integrity is maintained. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination plating with matte tin enhances durability. Whether in aerospace, defense, or industrial applications, the ABM40DTKD-S288 ensures reliable performance.