ABM40DTKD-S328

Heilind Number:SULABM40DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DTKD-S328

Detailed Description

The ABM40DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connection setups. Utilizing a clearance hole mount and thru-hole termination method, installation is convenient and secure. Its 80 gold-plated contact points with loop bellow design offer excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.83mm, allow for space-efficient PCB integration. Matte Tin termination plating ensures durability and longevity. Ideal for hi-rel industries, this connector is a reliable solution for critical electronic systems.