ABM40DTKH

Heilind Number:SULABM40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTKH

Detailed Description

Introducing the ABM40DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 80 female contacts, this connector ensures reliable connectivity in your electronic designs. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C, and withstanding voltage up to 950VAC, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), the ABM40DTKH offers space-saving connectivity solutions without compromising on performance. Trust in this connector for your critical electronic systems, where reliability is paramount.