ABM40DTKI

Heilind Number:SULABM40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTKI

Detailed Description

Introducing the ABM40DTKI, a female board-to-board PCB connector designed for high-reliability applications. This connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a pitch of 3.96mm and 950VAC voltage rating, it offers reliable connectivity in demanding environments. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. With 80 positions arranged in 2 rows, it allows for versatile PCB interconnections. The loop bellow contact type and straight orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Matte Tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ABM40DTKI is a reliable solution for your connectivity needs.