ABM40DTKN

Heilind Number:SULABM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DTKN

Detailed Description

Introducing the ABM40DTKN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power connections. The contact type, Loop Bellow, and straight orientation provide secure and stable connectivity. This connector, with 80 positions and a tail length of 4.83mm, offers ample room for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte Tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections in various industries, the ABM40DTKN sets a new standard in performance and reliability.