ABM40DTKS

Heilind Number:SULABM40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTKS

Detailed Description

Introducing the ABM40DTKS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector, with two rows of 80 positions each, offers ample connectivity options. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is built to withstand harsh conditions. The Loop Bellow contact type guarantees efficient signal transfer, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for space-constrained designs. Perfect for use in aerospace, military, and industrial settings, the ABM40DTKS is your reliable solution for high-speed data transmission.