ABM40DTKT-S288

Heilind Number:SULABM40DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DTKT-S288

Detailed Description

Introducing the ABM40DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The two-row, 80-position design with a pitch of 3.96 mm allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4 mm width and 15.49 mm height, it is ideal for space-constrained applications. Trust the ABM40DTKT-S288 for secure and efficient board-to-board connections in your projects.