ABM40DTMD

Heilind Number:SULABM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTMD

Detailed Description

Introducing the ABM40DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 80 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a right-angle orientation, it allows for convenient PCB layout. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Matte Tin termination plating ensures longevity. Classified under hi-rel, the ABM40DTMD is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity with this cutting-edge PCB connector.