ABM40DTMH

Heilind Number:SULABM40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTMH

Detailed Description

Introducing the ABM40DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power applications. The gold-plated contacts provide excellent conductivity and corrosion resistance. Featuring a right-angle orientation and two rows of 80 positions, it offers versatile connectivity options. The termination method is thru-hole, with a tail length of 6.35mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. The matte tin termination plating ensures secure connections. With its compact design and high-reliability features, the ABM40DTMH is the perfect choice for mission-critical electronic systems.