ABM40DTMI

Heilind Number:SULABM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULABM40DTMI

Detailed Description

Introducing SKU ABM40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures exceptional durability and signal integrity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Each of the 80 gold-plated Beryllium Copper contacts, in a loop bellow configuration, provides optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. The right-angle orientation and 2-row design facilitate convenient PCB mating. With a compact size (15.49mm height, 9.4mm width) and a matte tin termination plating, it meets stringent space and reliability requirements. Perfect for industrial and military applications, this connector, part of the ABM40DTMI series, is your go-to solution for robust board-to-board connectivity.