ABM40DTMN

Heilind Number:SULABM40DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTMN

Detailed Description

Introducing the ABM40DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a loop bellow contact type, it offers precise and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB assemblies. With 80 positions and a tail length of 6.35mm (.25 in), it offers ample connectivity options. Designed for reliability and performance, the ABM40DTMN is ideal for aerospace, defense, and other hi-rel applications.