ABM40DTMS

Heilind Number:SULABM40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTMS

Detailed Description

Introducing the ABM40DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 80 female contacts, this connector ensures reliable signal transmission in compact spaces. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. Featuring a right-angle orientation and side-hole mount type, it offers flexibility in installation. The loop bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the ABM40DTMS delivers the reliability and performance you need.