ABM40DTMT

Heilind Number:SULABM40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DTMT

Detailed Description

Introducing the ABM40DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector, with two rows of 80 loop bellow contacts, guarantees secure mating. Its threaded mount and thru-hole termination method provide stable installation on PCBs. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the ABM40DTMT is the perfect choice for high-density PCB layouts. Trust in its matte tin termination plating for long-term performance. Upgrade your connectivity solutions with this top-of-the-line connector.