ABM43DCKD-S288

Heilind Number:SULABM43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DCKD-S288

Detailed Description

ABM43DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female connector with two rows and 86 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Contact materials of Beryllium Copper and gold plating guarantee excellent signal transmission. The loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The termination plating of matte tin ensures durability. This connector, part of the ABM43DCKDS288 series, is ideal for aerospace, defense, and other high-reliability applications.