| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM43DCKD |
ABM43DCKD
| Heilind Number: | SULABM43DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DCKD |
| ECAD Model: |
Specifications
Detailed Description
This ABM43DCKD board-to-board PCB connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a straight orientation, it offers easy connectivity in electronic applications. The female connector has two rows, each accommodating 86 Loop Bellow contacts plated with gold for efficient signal transmission. Operating at temperatures ranging from -65 to 150 °C, and with a maximum voltage of 950 VAC, it is suitable for a wide range of industrial uses. The termination method is thru-hole, with a clearance hole mount type and matte tin plating. With a compact design measuring 15.49mm in height and 9.4mm in width, this connector is ideal for high-density PCB layouts.

