ABM43DCKH

Heilind Number:SULABM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DCKH

Detailed Description

Introducing the ABM43DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PPS and Beryllium Copper materials, ensuring optimal conductivity and reliability. The two rows of contacts, terminated through a clearance hole, provide secure and efficient connectivity. Each contact is plated with gold for enhanced signal transmission, while the loop bellow design offers flexibility and durability. Operating at temperatures ranging from -65 to 150 °C, with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. With 86 positions and a tail length of 4.83 mm, it offers ample connectivity options. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet powerful. Whether for aerospace, industrial, or telecommunications applications, the ABM43DCKH delivers exceptional performance.