| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DCKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABM43DCKI |
ABM43DCKI
| Heilind Number: | SULABM43DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The gold-plated contact surfaces and threaded, through-hole mounting offer secure and efficient connections. Boasting a straight orientation, 2 rows with 86 positions, and a 3.96mm pitch, it enables precise and versatile PCB integration. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Ideal for aerospace, defense, and industrial electronics, the ABM43DCKI sets a new standard in connectivity.

