ABM43DCKN

Heilind Number:SULABM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DCKN

Detailed Description

Introducing the ABM43DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and two rows of contacts facilitate secure mating with corresponding connectors. Utilizing a thru-hole termination method and gold contact plating, it guarantees stable and low-resistance connections. The straight orientation, loop bellow contact type, and 86 positions offer versatility in design. Operating efficiently in temperatures ranging from -65 to 150°C, this connector meets the demands of various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Compliant with industry standards, it is perfect for use in telecommunications, aerospace, and industrial equipment. Trust the ABM43DCKN for seamless and durable board-to-board connectivity.