ABM43DCKS-S288

Heilind Number:SULABM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DCKS-S288

Detailed Description

Introducing the ABM43DCKS-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in challenging environments. With a pitch of 3.96mm and two rows of 86 positions, it offers seamless connectivity for complex circuitry. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a voltage of 950VAC and a temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. Its side-hole mount type and card extender termination method make installation easy and secure. Ideal for aerospace, defense, and industrial applications, the ABM43DCKS-S288 sets a new standard in connectivity.