ABM43DCKS

Heilind Number:SULABM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DCKS

Detailed Description

Introducing the ABM43DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a compact design, it offers two rows of female connectors with a side-hole mount type, allowing for seamless integration. The termination method of Thru Hole, along with gold-plated contacts, guarantees excellent conductivity and signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for power and data-heavy systems. Its loop bellow contact type and straight orientation further enhance connectivity. With 86 positions and a pitch of 3.96mm, it provides ample room for intricate PCB designs. The connector's matte tin termination plating ensures durability while withstanding temperatures ranging from -65 to 150°C. Measuring only 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Ideal for aerospace, defense, and industrial applications, the ABM43DCKS sets a new standard in rugged connectivity.