ABM43DCKT-S288

Heilind Number:SULABM43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DCKT-S288

Detailed Description

Introducing the ABM43DCKT-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a 3A current rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. Its two rows of 86 female terminals, utilizing a loop bellow contact type, offer secure and stable connections. The threaded mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for even the most demanding environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating for added longevity, this connector is a perfect choice for high-reliability applications in industries like aerospace, telecommunications, and defense. Upgrade your connectivity with the ABM43DCKT-S288.