ABM43DCKT

Heilind Number:SULABM43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DCKT

Detailed Description

Introducing the ABM43DCKT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage tolerance, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With a pitch of 3.96mm, it's ideal for high-density board-to-board connections. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 86 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating and compliance with board-to-board PCB connector standards, it ensures long-term reliability. Whether you're designing aerospace systems or telecommunications equipment, the ABM43DCKT is the perfect choice for high-reliability connectivity solutions.