ABM43DRAH

Heilind Number:SULABM43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRAH

Detailed Description

Introducing the ABM43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row configuration with 86 positions, and right-angle orientation make it versatile for various PCB setups. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even under high voltages up to 950 VAC. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-saving integration. With matte tin termination plating and compliance with RoHS standards, it offers environmental sustainability. Trust the ABM43DRAH for high-reliability connections in aerospace, military, and industrial applications.