ABM43DRAI

Heilind Number:SULABM43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRAI

Detailed Description

Introducing the ABM43DRAI Board to Board PCB Connector, designed for high-performance applications requiring superior connectivity. This female connector features two rows of contacts made of PPS & Beryllium Copper, ensuring reliable signal transmission. With a pitch of 3.96mm and a contact type of Full Bellow, it offers precise and secure mating. The threaded mount type and thru-hole termination method provide robust mechanical stability, while the gold contact plating guarantees low contact resistance. Operating at a voltage of 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. With 86 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. The matte tin termination plating ensures solderability and durability. From industrial machinery to aerospace systems, the ABM43DRAI is the perfect choice for high-reliability connectivity.