ABM43DRAS

Heilind Number:SULABM43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRAS

Detailed Description

Introducing the ABM43DRAS, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 3.96mm (.156 inches) and two rows of contacts, this connector offers reliable connectivity in tight spaces. The female gender and right-angle orientation make it ideal for perpendicular board mating. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. With 86 positions and a tail length of 3.18mm (.125 inches), it accommodates multiple connections with ease. Whether it's for aerospace, defense, or industrial applications, the ABM43DRAS guarantees high reliability and performance.