ABM43DRKH

Heilind Number:SULABM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRKH

Detailed Description

The ABM43DRKH is a high-performance female connector designed for board-to-board PCB applications. With two rows and 86 positions, it offers ample connectivity options in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in demanding environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industry standards for power and signal transmission. The termination method is thru-hole with a clearance hole mount type, allowing for easy and secure installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of applications. Its straight orientation, full bellow contact type, and tail length of 5.72mm (.225in) further enhance its versatility. The connector's compact design, with a height of 10.95mm (.431in) and width of 12.7mm (.5in), makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures optimal performance and longevity. Whether in industrial, aerospace, or telecommunications settings, the ABM43DRKH is the perfect choice for high-reliability connections.