ABM43DRKI

Heilind Number:SULABM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRKI

Detailed Description

The ABM43DRKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The 86-position, dual-row design with threaded mounting and through-hole termination offers secure and stable connectivity. Gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high reliability. Operating temperature range of -65 to 150°C makes it ideal for harsh industrial environments. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet efficient. With matte tin termination plating and compliance with industry standards, the ABM43DRKI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.