| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM43DRKN-S13 |
ABM43DRKN-S13
| Heilind Number: | SULABM43DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABM43DRKN-S13 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a maximum voltage of 950VAC, it is suitable for high-power applications. This female connector has two rows and 86 positions, providing ample connectivity options. The termination method is through a Card Extender, while the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its pitch of 3.96mm (.156in) and operating temperature range of -65 to 150°C make it versatile for various setups. The Full Bellow contact type and Matte Tin termination plating further enhance its durability. Designed for Board to Board PCB and Card Edge connections, the ABM43DRKNS13 is a reliable solution for your connectivity needs.

