| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABM43DRKN |
ABM43DRKN
| Heilind Number: | SULABM43DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DRKN |
| ECAD Model: |
Specifications
Detailed Description
ABM43DRKN features a female connector with two rows, ideal for PPS and Beryllium Copper applications. With a 5A amperage and 950 VAC voltage, it ensures reliable power transmission. The termination method is thru hole, and the contact material is Beryllium Copper with gold plating, offering excellent conductivity. This connector, with a pitch of 3.96mm, suits board-to-board connections perfectly. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in various environments. The straight orientation, along with 86 positions and a tail length of 5.72mm, facilitates efficient installation. With matte tin termination plating, it ensures durability. In summary, the ABM43DRKN is a high-quality PCB connector essential for demanding applications.

