ABM43DRKS

Heilind Number:SULABM43DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRKS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRKS

Detailed Description

Introducing the ABM43DRKS, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a contact material of Beryllium Copper and contact plating of Gold, it ensures reliable signal transmission. The .156 in pitch and 3.96 mm pitch spacing make it suitable for a variety of PCB designs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The straight orientation and side hole mount type with thru-hole termination provide easy and secure installation. With 86 positions and a tail length of 5.72 mm, it offers ample connectivity options. Meeting stringent quality standards, this connector is perfect for board-to-board and card edge applications. Upgrade your connectivity solutions with the ABM43DRKS.