ABM43DRMD

Heilind Number:SULABM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRMD

Detailed Description

Introducing the ABM43DRMD, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and two rows, this female connector offers secure and efficient connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and clearance hole mount type facilitate easy installation. The loop bellow contact type and straight orientation further enhance its versatility. With 86 positions and a tail length of 14.22 mm (.56 in), it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is ideal for various industries. The matte tin termination plating ensures long-term performance. Measuring at a compact height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), it is space-efficient. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors category, catering to diverse PCB assembly needs. Trust the ABM43DRMD for superior quality and performance in your connectivity solutions. (Word count: 186)