ABM43DRMH

Heilind Number:SULABM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRMH

Detailed Description

Introducing the ABM43DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 86 female contacts, this connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC and amperage of 3A, this connector is suitable for a wide range of environments. The straight orientation and clearance hole mount type make installation easy, while the wire wrap termination method provides a robust connection. Whether in aerospace, defense, or industrial applications, the ABM43DRMH guarantees optimal connectivity.