ABM43DRMI-S288

Heilind Number:SULABM43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRMI-S288

Detailed Description

Introducing the ABM43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a dual-row design with 86 positions, ensuring reliable connectivity in complex circuit setups. The female gender and threaded mount type offer secure attachment, while the card extender termination method facilitates easy installation. Constructed with PPS and Beryllium Copper, it guarantees robustness and longevity, even in harsh environments. The gold-plated Beryllium Copper contacts provide excellent conductivity, with a voltage rating of 950 VAC ensuring safe operation. With a pitch of 3.96mm and loop bellow contact type, signal transmission is efficient and stable. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industries. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust in the ABM43DRMI-S288 for high-reliability performance in your PCB designs.