ABM43DRMI

Heilind Number:SULABM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRMI

Detailed Description

Introducing the ABM43DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it offers reliable signal transmission. The threaded mount type and wire wrap termination method provide secure and stable connections. With a pitch of 3.96mm and 86 positions, it's suitable for complex circuitry. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it's ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm and compact dimensions, it offers flexibility in installation. Trust the ABM43DRMI for your connectivity needs in aerospace, telecommunications, and other hi-rel industries.