ABM43DRMN

Heilind Number:SULABM43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRMN

Detailed Description

The ABM43DRMN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 3A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. Its female gender and two rows accommodate various connection needs. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and loop bellow contact type further enhance signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. The connector's straight orientation and no mounting requirement offer flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Certified for hi-rel applications, the ABM43DRMN is a trusted choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.