ABM43DRMS-S288

Heilind Number:SULABM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRMS-S288

Detailed Description

Introducing the ABM43DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. With a pitch of 3.96mm (.156 in) and 86 positions, it offers excellent signal transmission capabilities. The contact material is beryllium copper with gold plating, guaranteeing superior conductivity and durability. Operating at voltages of up to 950VAC, it is suitable for power-intensive systems. The termination method is through a card extender, while the contact type is loop bellow, providing reliable and efficient connectivity. With an orientation of straddle and a tail length of 13.84mm (.545 in), it is versatile for various board layouts. Rated for a wide temperature range of -65 to 150°C, this connector is highly reliable even in extreme environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring compatibility with a wide range of PCB materials. In the category of hi-rel connectors, the ABM43DRMSS288 sets a new standard for performance and reliability.