ABM43DRMS

Heilind Number:SULABM43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRMS

Detailed Description

The ABM43DRMS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission. The contact material, Beryllium Copper, and contact plating of Gold guarantee excellent conductivity and corrosion resistance. Its side hole mount type and wire wrap termination method provide secure and stable connections. With a straight orientation and 86 positions, it allows for precise and seamless board-to-board mating. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. The Matte Tin termination plating ensures durability and longevity. A key player in our PCB connector lineup, the ABM43DRMS is a reliable solution for your connectivity needs.