| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DRMT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABM43DRMT-S288 |
ABM43DRMT-S288
| Heilind Number: | SULABM43DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 86 positions across 2 rows, this connector ensures reliable and efficient connectivity. Featuring PPS & Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal integrity. Its threaded mount type and straddle orientation provide secure and stable installation. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 950VAC, this connector is suitable for harsh environments. The matte tin termination plating ensures compatibility with RoHS standards. Trust in the ABM43DRMT-S288 for your critical connectivity needs.

