ABM43DRMT

Heilind Number:SULABM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRMT

Detailed Description

This high-performance PCB connector, SKU ABM43DRMT, is meticulously crafted with PPS and Beryllium Copper materials, ensuring exceptional durability and conductivity. Designed for demanding applications, it features a 3A amperage capacity and can withstand voltages of up to 950VAC. With a female gender and two rows for efficient connectivity, this threaded-mount connector offers secure and stable installation. Its wire wrap termination method, contact material of Beryllium Copper with gold plating, and loop bellow contact type guarantee reliable signal transmission. Boasting 86 positions with a pitch of 3.96mm (.156 in), it's ideal for complex circuit connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient. With termination plating of Matte Tin, it meets industry standards for quality and performance. Whether used in aerospace, telecommunications, or industrial settings, this connector, part of the Board to Board PCB Connectors category, is a reliable solution for your connectivity needs.