ABM43DRSH

Heilind Number:SULABM43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRSH

Detailed Description

Introducing the ABM43DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 950VAC, it is ideal for power and signal transmission. The female gender, two rows, and clearance hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type allows for secure mating. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating offers durability. Whether in aerospace, defense, or industrial applications, the ABM43DRSH is the perfect choice for high-reliability connectivity.